Part Details for TVN5-4815WI by Traco Power
Overview of TVN5-4815WI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVN5-4815WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVN5-4815WI
|
TME | Converter: DC/DC, 5W, Uin: 18÷75V, Uout: 24VDC, Iout: 208mA, DIP24 Min Qty: 1 | 0 |
|
$51.2800 / $57.3300 | RFQ |
DISTI #
000000000005185409
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$44.7500 / $52.5000 | Buy Now |
Part Details for TVN5-4815WI
TVN5-4815WI CAD Models
TVN5-4815WI Part Data Attributes
|
TVN5-4815WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TVN5-4815WI
Traco Power
5 Watt DC/DC converter, industrial, 4:1 input, ultra low ripple & noise, 1600 VDC isolation, encapsulated, metal case, DIP-24 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Traco Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDIP-P10 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.208 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | UNDER VOLTAGE LOCKOUT; SHORT CIRCUIT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0053025 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s | |
Width | 20.3 mm |