Part Details for TVB270SA by TE Connectivity
Overview of TVB270SA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVB270SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1650 |
|
RFQ | ||
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | SILICON SURGE PROTECTOR, 370V V(BO) MAX, 22A | 566 |
|
$0.3360 / $0.7200 | Buy Now |
|
Quest Components | SILICON SURGE PROTECTOR, 370V V(BO) MAX, 22A | 280 |
|
$0.4025 / $0.8050 | Buy Now |
|
Quest Components | SILICON SURGE PROTECTOR, 370V V(BO) MAX, 22A | 76 |
|
$0.7750 / $1.5500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for TVB270SA
TVB270SA CAD Models
TVB270SA Part Data Attributes
|
TVB270SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TVB270SA
TE Connectivity
365V, 22A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 370 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 270 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 22 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TVB270SA
This table gives cross-reference parts and alternative options found for TVB270SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVB270SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVB170SC | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | TE Connectivity | TVB270SA vs TVB170SC |
CR2300SB | Silicon Surge Protector, 260V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | TVB270SA vs CR2300SB |
SMT100-200 | Silicon Surge Protector, 265V V(BO) Max, 60A, | Littelfuse Inc | TVB270SA vs SMT100-200 |
SMT50-62 | Silicon Surge Protector, 82V V(BO) Max, 30A, | Littelfuse Inc | TVB270SA vs SMT50-62 |
TVB270SC | 365V, 60A, SILICON SURGE PROTECTOR, DO-214, SMB, 2 PIN | TE Connectivity | TVB270SA vs TVB270SC |