Part Details for TVA0900P05W1S by Smiths Group
Overview of TVA0900P05W1S by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TVA0900P05W1S
TVA0900P05W1S CAD Models
TVA0900P05W1S Part Data Attributes
|
TVA0900P05W1S
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
TVA0900P05W1S
Smiths Group
Fixed Attenuator, 0MHz Min, 6000MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 9 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |
Alternate Parts for TVA0900P05W1S
This table gives cross-reference parts and alternative options found for TVA0900P05W1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVA0900P05W1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVA0900P05W1SF | Fixed Attenuator, 0MHz Min, 6000MHz Max | EMC Technology RF Labs | TVA0900P05W1S vs TVA0900P05W1SF |
TVA0900P05W1SF | Fixed Attenuator, 0MHz Min, 6000MHz Max, | Smiths Group | TVA0900P05W1S vs TVA0900P05W1SF |
TVA0900P05W1S | Fixed Attenuator, 0MHz Min, 6000MHz Max | EMC Technology RF Labs | TVA0900P05W1S vs TVA0900P05W1S |