Part Details for TVA0100N06W3 by EMC Technology RF Labs
Overview of TVA0100N06W3 by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TVA0100N06W3
TVA0100N06W3 CAD Models
TVA0100N06W3 Part Data Attributes
|
TVA0100N06W3
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
TVA0100N06W3
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 6000MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
VSWR-Max | 1.3 |
Alternate Parts for TVA0100N06W3
This table gives cross-reference parts and alternative options found for TVA0100N06W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVA0100N06W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVA0100N06W3F | Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT PACKAGE-3 | Smiths Group | TVA0100N06W3 vs TVA0100N06W3F |