Part Details for TV85BCDCFC10M000 by Bliley Technologies Inc
Overview of TV85BCDCFC10M000 by Bliley Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TV85BCDCFC10M000
TV85BCDCFC10M000 CAD Models
TV85BCDCFC10M000 Part Data Attributes
|
TV85BCDCFC10M000
Bliley Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TV85BCDCFC10M000
Bliley Technologies Inc
CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLILEY TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Aging | 2.5 PPM/20 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 20 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.2mm x 5.2mm x 2.0mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |