TV8048-HZ-1-155.520
Raltron Electronics Corporation
Description: TCXO, Clock, 100MHz Min, 155.52MHz Max, 155.52MHz Nom

Overview of TV8048-HZ-1-155.520 by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TV8048-HZ-1-155.520 by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TV8048-HZ-1-155.520 by Raltron Electronics Corporation

TV8048-HZ-1-155.520
Raltron Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
Number of Terminals
4
Operating Frequency-Max
155.52 MHz
Operating Frequency-Min
100 MHz
Operating Frequency-Nom
155.52 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
METAL
Package Equivalence Code
MODULE,4LEAD,.7SQ
Qualification Status
Not Qualified
Supply Current-Max
130 mA
Supply Voltage-Nom
5 V
Want to compare parts?
  1. TV8048-HZ-1-155.520
    Raltron Electronics Corporation
    TCXO, Clock, 100MHz Min, 155.52MHz Max, 155.52MHz Nom
    VS

Related Parts for TV8048-HZ-1-155.520

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV8048-HZ-1-155.520 by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV8048-HZ-1-155.520 by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of TV8048-HZ-1-155.520 would you like to use for your alert(s)?
  • Please alert me when TV8048-HZ-1-155.520 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV8048-HZ-1-155.520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV8048-HZ-1-155.520 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV8048-HZ-1-155.520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV8048-HZ-1-155.520.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV8048-HZ-1-155.520 by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: