Part Details for TV8048-HZ-1-100.000 by Raltron Electronics Corporation
Overview of TV8048-HZ-1-100.000 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV8048-HZ-1-100.000
TV8048-HZ-1-100.000 CAD Models
TV8048-HZ-1-100.000 Part Data Attributes
|
TV8048-HZ-1-100.000
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TV8048-HZ-1-100.000
Raltron Electronics Corporation
TCXO, Clock, 100MHz Min, 155.52MHz Max, 100MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | MODULE,4LEAD,.7SQ | |
Reach Compliance Code | compliant | |
Number of Terminals | 4 | |
Operating Frequency-Max | 155.52 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.7SQ | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 5 V |