Part Details for TV8-10R-L by Thomas & Betts
Overview of TV8-10R-L by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TV8-10R-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG Copper Red 31.29mm Electro Tin RoHS: Compliant |
382 In Stock |
|
$0.8970 / $1.3820 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG Copper Red 31.29mm Electro Tin RoHS: Compliant |
382 In Stock |
|
$0.8970 / $1.3820 | Buy Now |