Part Details for TV58C150DR-10.0M by Pletronics Inc
Overview of TV58C150DR-10.0M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV58C150DR-10.0M
TV58C150DR-10.0M CAD Models
TV58C150DR-10.0M Part Data Attributes
|
TV58C150DR-10.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
TV58C150DR-10.0M
Pletronics Inc
TCVCXO, Sine, 10MHz Min, 60MHz Max, 10MHz Nom
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | DILCC4,.38,300 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 0.5 V | |
Control Voltage-Min | 4.5 V | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Package Equivalence Code | DILCC4,.38,300 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |