Part Details for TV48C015BT-60.000MHZ by Pletronics Inc
Overview of TV48C015BT-60.000MHZ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV48C015BT-60.000MHZ
TV48C015BT-60.000MHZ CAD Models
TV48C015BT-60.000MHZ Part Data Attributes
|
TV48C015BT-60.000MHZ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
TV48C015BT-60.000MHZ
Pletronics Inc
TCVCXO, Clock, 10MHz Min, 60MHz Max, 60MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 60 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Package Body Material | METAL | |
Package Equivalence Code | FL8,.46,100 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |