Part Details for TV07ZNCI13-35P by Amphenol Corporation
Overview of TV07ZNCI13-35P by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV07ZNCI13-35P
TV07ZNCI13-35P CAD Models
TV07ZNCI13-35P Part Data Attributes
|
TV07ZNCI13-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07ZNCI13-35P
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARDS: MIL-DTL-38999, TRI-START, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for TV07ZNCI13-35P
This table gives cross-reference parts and alternative options found for TV07ZNCI13-35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07ZNCI13-35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SC35P | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07ZNCI13-35P vs D38999/24SC35P |
CTV07RW-13-35H | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07ZNCI13-35P vs CTV07RW-13-35H |
TVS07RK-13-35P | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07ZNCI13-35P vs TVS07RK-13-35P |
D38999/24FC35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07ZNCI13-35P vs D38999/24FC35P |
TVS07RS-13-35P | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07ZNCI13-35P vs TVS07RS-13-35P |
TV07RW-13-35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07ZNCI13-35P vs TV07RW-13-35P |
TVS07RF-13-35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07ZNCI13-35P vs TVS07RF-13-35P |
TV07WSI13-35P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | TV07ZNCI13-35P vs TV07WSI13-35P |
TVS07RK13-35H | MIL Series Connector | Amphenol Corporation | TV07ZNCI13-35P vs TVS07RK13-35H |
MT934T13S35P | 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TV07ZNCI13-35P vs MT934T13S35P |