Part Details for TV07ZN-17-6PN by Amphenol Corporation
Overview of TV07ZN-17-6PN by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TV07ZN-17-6PN
TV07ZN-17-6PN CAD Models
TV07ZN-17-6PN Part Data Attributes
|
TV07ZN-17-6PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07ZN-17-6PN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Zinc Alloy, Male, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 6 |
Alternate Parts for TV07ZN-17-6PN
This table gives cross-reference parts and alternative options found for TV07ZN-17-6PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07ZN-17-6PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24S-E-6PN | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07ZN-17-6PN vs D38999/24S-E-6PN |
D38999/24SE06PN | MIL Series Connector | Amphenol Corporation | TV07ZN-17-6PN vs D38999/24SE06PN |
D38999/24W-E-6HN | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07ZN-17-6PN vs D38999/24W-E-6HN |
D38999/24LE6HN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07ZN-17-6PN vs D38999/24LE6HN |
CTVS07RF-17-6PN | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07ZN-17-6PN vs CTVS07RF-17-6PN |
TV07RW-17-6PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07ZN-17-6PN vs TV07RW-17-6PN |
AE324ZE6PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | TV07ZN-17-6PN vs AE324ZE6PN |
AE324WE6PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | TV07ZN-17-6PN vs AE324WE6PN |
D38999/24ZE6HN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07ZN-17-6PN vs D38999/24ZE6HN |
TVS07RK-17-6PN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07ZN-17-6PN vs TVS07RK-17-6PN |