Part Details for TV07WCI15-15P by Amphenol Corporation
Overview of TV07WCI15-15P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07WCI15-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07WCI1515P
|
TME | Connector: military, socket, male, PIN: 15(1+14), size 15, olive Min Qty: 1 | 0 |
|
$62.4000 / $73.9100 | RFQ |
Part Details for TV07WCI15-15P
TV07WCI15-15P CAD Models
TV07WCI15-15P Part Data Attributes
|
TV07WCI15-15P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07WCI15-15P
Amphenol Corporation
MIL SERIES CONNECTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8, 4 | |
Coupling Type | THREADED | |
Degrees of Rotation | 53 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | C | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 15-15 |
Alternate Parts for TV07WCI15-15P
This table gives cross-reference parts and alternative options found for TV07WCI15-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07WCI15-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FD15P | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07WCI15-15P vs D38999/24FD15P |
MT934T15K15P | 15 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TV07WCI15-15P vs MT934T15K15P |
CTV07RW-15-15H | MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07WCI15-15P vs CTV07RW-15-15H |
TVS07RS15-15H | MIL Series Connector | Amphenol Corporation | TV07WCI15-15P vs TVS07RS15-15H |
CTVS07RF15-15H | MIL Series Connector | Amphenol Corporation | TV07WCI15-15P vs CTVS07RF15-15H |
MT934T15S15P | CONNECTOR, 15 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07WCI15-15P vs MT934T15S15P |
D38999/24WD15P | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07WCI15-15P vs D38999/24WD15P |
MT934T15S15P | 15 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TV07WCI15-15P vs MT934T15S15P |
CTV07RW-15-15P | MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07WCI15-15P vs CTV07RW-15-15P |
TVS07RS-15-15P | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07WCI15-15P vs TVS07RS-15-15P |