Part Details for TV07WCI11-35PA by Amphenol Corporation
Overview of TV07WCI11-35PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TV07WCI11-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07WCI1135PA
|
TME | Connector: military, socket, male, PIN: 13, size 11, Series III TV Min Qty: 1 | 0 |
|
$40.8400 / $48.3800 | RFQ |
Part Details for TV07WCI11-35PA
TV07WCI11-35PA CAD Models
TV07WCI11-35PA Part Data Attributes
|
TV07WCI11-35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07WCI11-35PA
Amphenol Corporation
MIL SERIES CONNECTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-35 |
Alternate Parts for TV07WCI11-35PA
This table gives cross-reference parts and alternative options found for TV07WCI11-35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07WCI11-35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KB35PA | CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07WCI11-35PA vs D38999/24KB35PA |
D38999/24TB35PA | MIL Series Connector | TE Connectivity | TV07WCI11-35PA vs D38999/24TB35PA |
CJ1424FB35PW | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07WCI11-35PA vs CJ1424FB35PW |
ACT24MB35HA | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TV07WCI11-35PA vs ACT24MB35HA |
D38999/24NB35HA | MIL Series Connector | Amphenol Corporation | TV07WCI11-35PA vs D38999/24NB35HA |
CTV07RGW-11-35HA | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07WCI11-35PA vs CTV07RGW-11-35HA |
D38999/24FB35HA | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07WCI11-35PA vs D38999/24FB35HA |
D38999/24SB35PA | CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07WCI11-35PA vs D38999/24SB35PA |
CJ1424WB35PW | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07WCI11-35PA vs CJ1424WB35PW |
DTS24K11-35HA | MIL Series Connector | TE Connectivity | TV07WCI11-35PA vs DTS24K11-35HA |