Part Details for TV07RW-25-11PD by Amphenol Corporation
Overview of TV07RW-25-11PD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11PDG3M0N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail, , 250 mating cycles,ROHS Compliant | |
HM2P11PDG3L0N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail, , 250 mating cycles,ROHS Compliant | |
HM2P11PDG3M0N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type M with 55 Signal Pins and RoHS compatible. |
Price & Stock for TV07RW-25-11PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV07RW2511PD
|
Mouser Electronics | Standard Circular Connector 11P Jam Nut Pin Rec Sz 25 Tri-Start III RoHS: Not Compliant | 0 |
|
$243.7500 / $270.8000 | Order Now |
Part Details for TV07RW-25-11PD
TV07RW-25-11PD CAD Models
TV07RW-25-11PD Part Data Attributes
|
TV07RW-25-11PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-25-11PD
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 10-251415-105; 10-251415-205, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for TV07RW-25-11PD
This table gives cross-reference parts and alternative options found for TV07RW-25-11PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-25-11PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW-25-11PD | MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-25-11PD vs CTV07RW-25-11PD |
D38999/24WJ11PD | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-25-11PD vs D38999/24WJ11PD |
CJ1424WJ11PZ | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-25-11PD vs CJ1424WJ11PZ |
D38999/24CJ11PZ | MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-25-11PD vs D38999/24CJ11PZ |
DTS24S25-11HD | MIL Series Connector | TE Connectivity | TV07RW-25-11PD vs DTS24S25-11HD |
D38999/24FJ11PD | MIL Series Connector | TE Connectivity | TV07RW-25-11PD vs D38999/24FJ11PD |
D38999/24JJ11HD | MIL Series Connector | TE Connectivity | TV07RW-25-11PD vs D38999/24JJ11HD |
D38999/24NJ11HD | MIL Series Connector | Amphenol Corporation | TV07RW-25-11PD vs D38999/24NJ11HD |
DTS24L25-11HD | MIL Series Connector | TE Connectivity | TV07RW-25-11PD vs DTS24L25-11HD |
D38999/24MJ11HD | MIL Series Connector | TE Connectivity | TV07RW-25-11PD vs D38999/24MJ11HD |