Part Details for TV07RW-23-21SE by Amphenol Corporation
Overview of TV07RW-23-21SE by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73321SEHVX | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer | |
ISL73321SEHVF | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer | |
ISL70321SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened Quad Power Supply Sequencer Evaluation Board |
Price & Stock for TV07RW-23-21SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-23-21SE
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port - Bulk (Alt: TV07RW-23-21SE) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$300.0186 | Buy Now |
DISTI #
82041672
|
Verical | Conn Circular SKT 21 POS Crimp ST Jam Nut 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$92.5641 | Buy Now |
Part Details for TV07RW-23-21SE
TV07RW-23-21SE CAD Models
TV07RW-23-21SE Part Data Attributes
|
TV07RW-23-21SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-23-21SE
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for TV07RW-23-21SE
This table gives cross-reference parts and alternative options found for TV07RW-23-21SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-23-21SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WH21SE | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-23-21SE vs D38999/24WH21SE |
DTS24W23-21SE | MIL Series Connector | TE Connectivity | TV07RW-23-21SE vs DTS24W23-21SE |
D38999/24GH21SE | MIL Series Connector, 21 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-23-21SE vs D38999/24GH21SE |
DTS24F23-21JE | MIL Series Connector | TE Connectivity | TV07RW-23-21SE vs DTS24F23-21JE |
DTS24L23-21SE | MIL Series Connector | TE Connectivity | TV07RW-23-21SE vs DTS24L23-21SE |
D38999/24KH21SE | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-23-21SE vs D38999/24KH21SE |
DTS24Y23-21SE | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | TV07RW-23-21SE vs DTS24Y23-21SE |
D38999/24K-H-21SE | MIL Series Connector, 21 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-23-21SE vs D38999/24K-H-21SE |
EN3645K7HN21FE | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-23-21SE vs EN3645K7HN21FE |
DTS24S23-21JE | MIL Series Connector | TE Connectivity | TV07RW-23-21SE vs DTS24S23-21JE |