Part Details for TV07RW-23-21SBLC by Amphenol Corporation
Overview of TV07RW-23-21SBLC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV07RW-23-21SBLC
TV07RW-23-21SBLC CAD Models
TV07RW-23-21SBLC Part Data Attributes
|
TV07RW-23-21SBLC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-23-21SBLC
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for TV07RW-23-21SBLC
This table gives cross-reference parts and alternative options found for TV07RW-23-21SBLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-23-21SBLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JH21SB-L/C | MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-23-21SBLC vs D38999/24JH21SB-L/C |
D38999/24FH21SB-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TV07RW-23-21SBLC vs D38999/24FH21SB-LC |
YACT24JH21JBC00100 | MIL Series Connector, 21 Contact(s), Composite, Female, Receptacle | TE Connectivity | TV07RW-23-21SBLC vs YACT24JH21JBC00100 |
D38999/24SH21SB-L/C | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-23-21SBLC vs D38999/24SH21SB-L/C |
D38999/24ZH21SB-LC | MIL Series Connector, | Amphenol Corporation | TV07RW-23-21SBLC vs D38999/24ZH21SB-LC |
CTVS07RF-23-21SB(LC) | MIL Series Connector, | Amphenol Corporation | TV07RW-23-21SBLC vs CTVS07RF-23-21SB(LC) |
D38999/24TH21JB-L/C | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-23-21SBLC vs D38999/24TH21JB-L/C |
D38999/24WH21JB-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-23-21SBLC vs D38999/24WH21JB-LC |
D38999/24KH21JB-LC | MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-23-21SBLC vs D38999/24KH21JB-LC |
YACT24JH21SBC00100 | MIL Series Connector, 21 Contact(s), Composite, Female, Receptacle | TE Connectivity | TV07RW-23-21SBLC vs YACT24JH21SBC00100 |