There are no models available for this part yet.
Overview of TV07RW-21-121PE by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB10121PEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,SMT,2x5Pin,Gold Flash,NY4T,With one Post,With CAP |
Price & Stock for TV07RW-21-121PE by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-TV07RW-21-121PE
|
Mouser Electronics | Standard Circular Connector HD 38999 121C 121#23 PIN RECP RoHS: Not Compliant | 0 |
|
$551.9700 / $589.8000 | Order Now | |
DISTI #
77626304
|
Verical | Conn Circular PIN 121 POS Crimp ST Jam Nut 121 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$561.7486 | Buy Now |
CAD Models for TV07RW-21-121PE by Amphenol Corporation
Part Data Attributes for TV07RW-21-121PE by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
121
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
79
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
E
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
121
|
Unique Insert Number
|
21-121
|
Alternate Parts for TV07RW-21-121PE
This table gives cross-reference parts and alternative options found for TV07RW-21-121PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-21-121PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW21-121PE | MIL Series Connector | Amphenol Corporation | TV07RW-21-121PE vs CTV07RW21-121PE |
TVS07RS21-121HE | MIL Series Connector | Amphenol Corporation | TV07RW-21-121PE vs TVS07RS21-121HE |
CTV07RW21-121HE | MIL Series Connector | Amphenol Corporation | TV07RW-21-121PE vs CTV07RW21-121HE |
TVS07RF21-121PE | MIL Series Connector | Amphenol Corporation | TV07RW-21-121PE vs TVS07RF21-121PE |
TVS07RK21-121PE | MIL Series Connector | Amphenol Corporation | TV07RW-21-121PE vs TVS07RK21-121PE |
TV07RF21-121PE | MIL Series Connector, | Amphenol Corporation | TV07RW-21-121PE vs TV07RF21-121PE |
CTVS07RF21-121PE | MIL Series Connector | Amphenol Corporation | TV07RW-21-121PE vs CTVS07RF21-121PE |
TVS07RS21-121PE | MIL Series Connector | Amphenol Corporation | TV07RW-21-121PE vs TVS07RS21-121PE |
TVS07RF21-121HE | MIL Series Connector | Amphenol Corporation | TV07RW-21-121PE vs TVS07RF21-121HE |