Part Details for TV07RW-17-35SB by Amphenol Corporation
Overview of TV07RW-17-35SB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-17-35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-17-35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: TV07RW-17-35SB) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$341.4459 | Buy Now |
DISTI #
654-TV07RW-17-35SB
|
Mouser Electronics | Standard Circular Connector TV 55C 55#22D SKT J/N RECP RoHS: Not Compliant | 0 |
|
$78.6500 / $89.5400 | Order Now |
DISTI #
TV07RW-17-35SB
|
PEI Genesis | TV 55C 55#22D SKT RECP CAD | 0 |
|
Buy Now |
Part Details for TV07RW-17-35SB
TV07RW-17-35SB CAD Models
TV07RW-17-35SB Part Data Attributes
|
TV07RW-17-35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-17-35SB
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for TV07RW-17-35SB
This table gives cross-reference parts and alternative options found for TV07RW-17-35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-17-35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KE35SB | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-17-35SB vs D38999/24KE35SB |
D38999/24WE35SB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-17-35SB vs D38999/24WE35SB |
D38999/24GE35SB | MIL Series Connector, | Glenair Inc | TV07RW-17-35SB vs D38999/24GE35SB |
CTV07RW-17-35SB | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-17-35SB vs CTV07RW-17-35SB |
D38999/24FE35SB | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07RW-17-35SB vs D38999/24FE35SB |
D38999/24TE35SB | MIL Series Connector | TE Connectivity | TV07RW-17-35SB vs D38999/24TE35SB |
DTS24W17-35SB | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | TV07RW-17-35SB vs DTS24W17-35SB |
D38999/24FE35SB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-17-35SB vs D38999/24FE35SB |
TVS07RF-17-35SB | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-17-35SB vs TVS07RF-17-35SB |
D38999/24WE35SB | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07RW-17-35SB vs D38999/24WE35SB |