Part Details for TV07RW-17-35PE-LC by Amphenol Corporation
Overview of TV07RW-17-35PE-LC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TV07RW-17-35PE-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-17-35PE-LC
|
PEI Genesis | TV 55C 55#22D PIN RECP CAD Min Qty: 1 | 20 |
|
$83.3200 / $96.1400 | Buy Now |
Part Details for TV07RW-17-35PE-LC
TV07RW-17-35PE-LC CAD Models
TV07RW-17-35PE-LC Part Data Attributes
|
TV07RW-17-35PE-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-17-35PE-LC
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD : MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-35 |
Alternate Parts for TV07RW-17-35PE-LC
This table gives cross-reference parts and alternative options found for TV07RW-17-35PE-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-17-35PE-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RF-17-35PE-LC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-17-35PE-LC vs TVS07RF-17-35PE-LC |
CTVS07RF17-35HE-LC | MIL Series Connector, | Amphenol Corporation | TV07RW-17-35PE-LC vs CTVS07RF17-35HE-LC |
D38999/24ZE35HE-LC | MIL Series Connector, | Amphenol Corporation | TV07RW-17-35PE-LC vs D38999/24ZE35HE-LC |
D38999/24SE35PE-L/C | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-17-35PE-LC vs D38999/24SE35PE-L/C |
D38999/24KE35HE-LC | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-17-35PE-LC vs D38999/24KE35HE-LC |
DTS24F17-35HE-LC | MIL Series Connector | TE Connectivity | TV07RW-17-35PE-LC vs DTS24F17-35HE-LC |
D38999/24WE35HE-L/C | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-17-35PE-LC vs D38999/24WE35HE-L/C |
CTV07RGW-17-35PE-LC | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-17-35PE-LC vs CTV07RGW-17-35PE-LC |
D38999/24ME35HE-LC | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-17-35PE-LC vs D38999/24ME35HE-LC |
D38999/24FE35PE-LC | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-17-35PE-LC vs D38999/24FE35PE-LC |