Part Details for TV07RW-13-35SDLC by Amphenol Corporation
Overview of TV07RW-13-35SDLC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TV07RW-13-35SDLC
TV07RW-13-35SDLC CAD Models
TV07RW-13-35SDLC Part Data Attributes
|
TV07RW-13-35SDLC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-13-35SDLC
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD : MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |
Alternate Parts for TV07RW-13-35SDLC
This table gives cross-reference parts and alternative options found for TV07RW-13-35SDLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-13-35SDLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WC35JD-L/C | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-13-35SDLC vs D38999/24WC35JD-L/C |
D38999/24KC35JD-L/C | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-13-35SDLC vs D38999/24KC35JD-L/C |
D38999/24GC35SD-L/C | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-13-35SDLC vs D38999/24GC35SD-L/C |
D38999/24LC35SD-L/C | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-13-35SDLC vs D38999/24LC35SD-L/C |
D38999/24SC35SD-LC | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-13-35SDLC vs D38999/24SC35SD-LC |
D38999/24MC35JD-L/C | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-13-35SDLC vs D38999/24MC35JD-L/C |
D38999/24GC35JD-L/C | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TV07RW-13-35SDLC vs D38999/24GC35JD-L/C |
YACT24MC35JDC00100 | MIL Series Connector, 22 Contact(s), Composite, Female, Receptacle | TE Connectivity | TV07RW-13-35SDLC vs YACT24MC35JDC00100 |
D38999/24FC35SD-LC | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | TV07RW-13-35SDLC vs D38999/24FC35SD-LC |
D38999/24TC35SD-LC | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-13-35SDLC vs D38999/24TC35SD-LC |