There are no models available for this part yet.
Overview of TV07RW-11-5SC by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TV07RW-11-5SC by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-TV07RW-11-5SC
|
Mouser Electronics | Standard Circular Connector TV 5C 5#20 SKT J/N RECP | 0 |
|
$86.2000 / $92.7400 | Order Now | |
DISTI #
TV07RW-11-5SC
|
PEI Genesis | TV 5C 5#20 SKT J/N RECP Min Qty: 1 | 1 |
|
$98.2500 | Buy Now |
CAD Models for TV07RW-11-5SC by Amphenol Corporation
Part Data Attributes for TV07RW-11-5SC by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Alternate Parts for TV07RW-11-5SC
This table gives cross-reference parts and alternative options found for TV07RW-11-5SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-11-5SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TB5SC | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-11-5SC vs D38999/24TB5SC |
D38999/24S-B-5JC | MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-11-5SC vs D38999/24S-B-5JC |
D38999/24ZB5SC | MIL Series Connector | Amphenol Corporation | TV07RW-11-5SC vs D38999/24ZB5SC |
CJ1424ZB5SY | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-11-5SC vs CJ1424ZB5SY |
D38999/24ZB5SC | MIL Series Connector | TE Connectivity | TV07RW-11-5SC vs D38999/24ZB5SC |
D38999/24FB5SC | MIL Series Connector, | Glenair Inc | TV07RW-11-5SC vs D38999/24FB5SC |
D38999/24WB05SC | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TV07RW-11-5SC vs D38999/24WB05SC |
CTV07RW-11-5SC | MIL Series Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-11-5SC vs CTV07RW-11-5SC |
CJ1424WB5SC | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-11-5SC vs CJ1424WB5SC |
D38999/24MB05JC | CONNECTOR, 5 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | TV07RW-11-5SC vs D38999/24MB05JC |