Part Details for TV07RW-11-35PA by Amphenol Corporation
Overview of TV07RW-11-35PA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TV07RW-11-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-11-35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: TV07RW-11-35PA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$184.9429 | Buy Now |
DISTI #
80603030
|
Verical | Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 240 |
|
$36.0602 | Buy Now |
Part Details for TV07RW-11-35PA
TV07RW-11-35PA CAD Models
TV07RW-11-35PA Part Data Attributes
|
TV07RW-11-35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-11-35PA
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for TV07RW-11-35PA
This table gives cross-reference parts and alternative options found for TV07RW-11-35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-11-35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TV07DT-11-35PA | Amphenol Corporation | Check for Price | MIL Series Connector, | TV07RW-11-35PA vs TV07DT-11-35PA |
DTS24K11-35PA | TE Connectivity | Check for Price | MIL Series Connector | TV07RW-11-35PA vs DTS24K11-35PA |
D38999/24GB35PA | ITT Interconnect Solutions | Check for Price | 13 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | TV07RW-11-35PA vs D38999/24GB35PA |
D38999/24S-B-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Steel, Male, Crimp Terminal, Receptacle | TV07RW-11-35PA vs D38999/24S-B-35PA |
AE324KB35PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TV07RW-11-35PA vs AE324KB35PA |
DTS24S11-35PA | TE Connectivity | Check for Price | MIL Series Connector | TV07RW-11-35PA vs DTS24S11-35PA |
D38999/24WB35PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | TV07RW-11-35PA vs D38999/24WB35PA |
ACT24MB35HA | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TV07RW-11-35PA vs ACT24MB35HA |
TVS07RK-11-35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TV07RW-11-35PA vs TVS07RK-11-35PA |
ACT24JB35PA | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TV07RW-11-35PA vs ACT24JB35PA |