Part Details for TV07RQW19-18PALC by Amphenol Corporation
Overview of TV07RQW19-18PALC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TV07RQW19-18PALC
TV07RQW19-18PALC CAD Models
TV07RQW19-18PALC Part Data Attributes
|
TV07RQW19-18PALC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RQW19-18PALC
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,4 | |
Contact Sizes | 22D,8TW | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | 19-18 |
Alternate Parts for TV07RQW19-18PALC
This table gives cross-reference parts and alternative options found for TV07RQW19-18PALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RQW19-18PALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JF18HA-LC | MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RQW19-18PALC vs D38999/24JF18HA-LC |
D38999/24TF18PA-LC | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RQW19-18PALC vs D38999/24TF18PA-LC |
D38999/24LF18HA-LC | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RQW19-18PALC vs D38999/24LF18HA-LC |
CTV07RQW19-18PALC | MIL Series Connector, | Amphenol Corporation | TV07RQW19-18PALC vs CTV07RQW19-18PALC |
D38999/24LF18PA-LC | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RQW19-18PALC vs D38999/24LF18PA-LC |
D38999/24MF18HA-LC | MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RQW19-18PALC vs D38999/24MF18HA-LC |
D38999/24SF18PA-LC | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RQW19-18PALC vs D38999/24SF18PA-LC |
D38999/24TF18HA-LC | MIL Series Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RQW19-18PALC vs D38999/24TF18HA-LC |
D38999/24WF18PA-LC | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RQW19-18PALC vs D38999/24WF18PA-LC |
CTV07RQF19-18PALC | MIL Series Connector, | Amphenol Corporation | TV07RQW19-18PALC vs CTV07RQF19-18PALC |