TV07RF21-121S(S15)
Amphenol Corporation
Description: MIL Series Connector,

Overview of TV07RF21-121S(S15) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
HMC8121-SX Analog Devices E-band 81 - 86 GHz VGA
70121S25J Renesas Electronics Corporation 2K x 9 Dual-Port RAM

CAD Models for TV07RF21-121S(S15) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TV07RF21-121S(S15) by Amphenol Corporation

TV07RF21-121S(S15)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANADRD: MIL-DTL-38999 SERIES III, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
121
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
80
Other Description
JAM NUT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
121
Unique Insert Number
21-121
Want to compare parts?
  1. TV07RF21-121S(S15)
    Amphenol Corporation
    MIL Series Connector,
    VS

Alternate Parts for TV07RF21-121S(S15)

This table gives cross-reference parts and alternative options found for TV07RF21-121S(S15). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RF21-121S(S15), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TV07DZ-21-121S(S15) MIL Series Connector, Amphenol Corporation TV07RF21-121S(S15) vs TV07DZ-21-121S(S15)
TV07RW21-121SS15 MIL Series Connector, 121 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation TV07RF21-121S(S15) vs TV07RW21-121SS15
TV07RK21-121S(S15) MIL Series Connector, Amphenol Corporation TV07RF21-121S(S15) vs TV07RK21-121S(S15)
Part Number Description Manufacturer Compare
TVS07RS21-121S MIL Series Connector Amphenol Corporation TV07RF21-121S(S15) vs TVS07RS21-121S
TVS07RF21-121J MIL Series Connector Amphenol Corporation TV07RF21-121S(S15) vs TVS07RF21-121J
TVS07RF21-121S MIL Series Connector Amphenol Corporation TV07RF21-121S(S15) vs TVS07RF21-121S
TVS07RS21-121J MIL Series Connector Amphenol Corporation TV07RF21-121S(S15) vs TVS07RS21-121J
CTVS07RF21-121S MIL Series Connector Amphenol Corporation TV07RF21-121S(S15) vs CTVS07RF21-121S
TVS07RK21-121J MIL Series Connector Amphenol Corporation TV07RF21-121S(S15) vs TVS07RK21-121J
TV07RW21-121SS2 MIL Series Connector, 121 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation TV07RF21-121S(S15) vs TV07RW21-121SS2
TVS07RK21-121S MIL Series Connector Amphenol Corporation TV07RF21-121S(S15) vs TVS07RK21-121S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV07RF21-121S(S15) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV07RF21-121S(S15) by Amphenol Corporation

  • Please alert me when TV07RF21-121S(S15) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV07RF21-121S(S15) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV07RF21-121S(S15) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV07RF21-121S(S15) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV07RF21-121S(S15).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV07RF21-121S(S15) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: