Part Details for TV07RF13-32P by Amphenol Corporation
Overview of TV07RF13-32P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for TV07RF13-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV07RF13-32P
|
Mouser Electronics | Standard Circular Connector 13P SZ 32 HD Jam Nut Recpt Pin Contact RoHS: Compliant | 0 |
|
$218.4600 / $242.7100 | Order Now |
Part Details for TV07RF13-32P
TV07RF13-32P CAD Models
TV07RF13-32P Part Data Attributes
|
TV07RF13-32P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RF13-32P
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 32 | |
Contact Sizes | 23HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 13-32 |
Alternate Parts for TV07RF13-32P
This table gives cross-reference parts and alternative options found for TV07RF13-32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RF13-32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RK13-32H | MIL Series Connector | Amphenol Corporation | TV07RF13-32P vs TVS07RK13-32H |
TVS07RF13-32H | MIL Series Connector | Amphenol Corporation | TV07RF13-32P vs TVS07RF13-32H |
TVS07RK13-32P | MIL Series Connector | Amphenol Corporation | TV07RF13-32P vs TVS07RK13-32P |
TVS07RS13-32P | MIL Series Connector | Amphenol Corporation | TV07RF13-32P vs TVS07RS13-32P |
CTVS07RF13-32H | MIL Series Connector | Amphenol Corporation | TV07RF13-32P vs CTVS07RF13-32H |
TV07RW13-32P | MIL Series Connector, | Amphenol Corporation | TV07RF13-32P vs TV07RW13-32P |
TVS07RF13-32P | MIL Series Connector | Amphenol Corporation | TV07RF13-32P vs TVS07RF13-32P |
CTVS07RF13-32P | MIL Series Connector | Amphenol Corporation | TV07RF13-32P vs CTVS07RF13-32P |
CTV07RW13-32P | MIL Series Connector | Amphenol Corporation | TV07RF13-32P vs CTV07RW13-32P |