Part Details for TV07DZ-9-9PA by Amphenol Corporation
Overview of TV07DZ-9-9PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07DZ-9-9PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV07DZ-9-9PA
|
Mouser Electronics | Standard Circular Connector HD 38999 9C 9#23 PIN RECP RoHS: Compliant | 0 |
|
$131.7400 / $154.4700 | Order Now |
Part Details for TV07DZ-9-9PA
TV07DZ-9-9PA CAD Models
TV07DZ-9-9PA Part Data Attributes
|
TV07DZ-9-9PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07DZ-9-9PA
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 9 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 102 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | BLACK ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 9-9 |
Alternate Parts for TV07DZ-9-9PA
This table gives cross-reference parts and alternative options found for TV07DZ-9-9PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07DZ-9-9PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF9-9HA | MIL Series Connector | Amphenol Corporation | TV07DZ-9-9PA vs CTVS07RF9-9HA |
TVS07RF9-9PA | MIL Series Connector | Amphenol Corporation | TV07DZ-9-9PA vs TVS07RF9-9PA |
CTV07RW9-9PA | MIL Series Connector | Amphenol Corporation | TV07DZ-9-9PA vs CTV07RW9-9PA |
TVS07RK9-9HA | MIL Series Connector | Amphenol Corporation | TV07DZ-9-9PA vs TVS07RK9-9HA |
TVS07RK9-9PA | MIL Series Connector | Amphenol Corporation | TV07DZ-9-9PA vs TVS07RK9-9PA |
TVS07RS9-9HA | MIL Series Connector | Amphenol Corporation | TV07DZ-9-9PA vs TVS07RS9-9HA |
TVS07RF9-9HA | MIL Series Connector | Amphenol Corporation | TV07DZ-9-9PA vs TVS07RF9-9HA |
TVS07RS9-9PA | MIL Series Connector | Amphenol Corporation | TV07DZ-9-9PA vs TVS07RS9-9PA |