TV07DZ-9-9P(P1AD)
Amphenol Corporation
Description: MIL Series Connector,

Overview of TV07DZ-9-9P(P1AD) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PTMA401120P1AD Texas Instruments 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-5
PTMA403033P1AD Texas Instruments 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-5

CAD Models for TV07DZ-9-9P(P1AD) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TV07DZ-9-9P(P1AD) by Amphenol Corporation

TV07DZ-9-9P(P1AD)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
M39029/58-360
Contact Quantities
9
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
105
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
SOLDER
Total Number of Contacts
9
Unique Insert Number
9-9
Want to compare parts?
  1. TV07DZ-9-9P(P1AD)
    Amphenol Corporation
    MIL Series Connector,
    VS

Alternate Parts for TV07DZ-9-9P(P1AD)

This table gives cross-reference parts and alternative options found for TV07DZ-9-9P(P1AD). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07DZ-9-9P(P1AD), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TV07DT-9-9P(P1AD) MIL Series Connector, Amphenol Corporation TV07DZ-9-9P(P1AD) vs TV07DT-9-9P(P1AD)
Part Number Description Manufacturer Compare
TVS07RF9-9P MIL Series Connector Amphenol Corporation TV07DZ-9-9P(P1AD) vs TVS07RF9-9P
CTVS07RF9-9H MIL Series Connector Amphenol Corporation TV07DZ-9-9P(P1AD) vs CTVS07RF9-9H
CTV07RW9-9H MIL Series Connector Amphenol Corporation TV07DZ-9-9P(P1AD) vs CTV07RW9-9H
TVS07RS9-9H MIL Series Connector Amphenol Corporation TV07DZ-9-9P(P1AD) vs TVS07RS9-9H
TVS07RS9-9P MIL Series Connector Amphenol Corporation TV07DZ-9-9P(P1AD) vs TVS07RS9-9P
TVS07RF9-9H MIL Series Connector Amphenol Corporation TV07DZ-9-9P(P1AD) vs TVS07RF9-9H
TVS07RK9-9H MIL Series Connector Amphenol Corporation TV07DZ-9-9P(P1AD) vs TVS07RK9-9H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV07DZ-9-9P(P1AD) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV07DZ-9-9P(P1AD) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TV07DZ-9-9P(P1AD) would you like to use for your alert(s)?
  • Please alert me when TV07DZ-9-9P(P1AD) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV07DZ-9-9P(P1AD) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV07DZ-9-9P(P1AD) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV07DZ-9-9P(P1AD) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV07DZ-9-9P(P1AD).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV07DZ-9-9P(P1AD) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: