-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV07DT-9-9P
|
Mouser Electronics | Standard Circular Connector HD 38999 9C 9#23 PIN RECP RoHS: Compliant | 0 |
|
$118.3600 / $142.3900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TV07DT-9-9P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07DT-9-9P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/58-360 | |
Contact Quantities | 9 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 9-9 |
This table gives cross-reference parts and alternative options found for TV07DT-9-9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07DT-9-9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV07RW-9-9P | MIL Series Connector, | Amphenol Corporation | TV07DT-9-9P vs TV07RW-9-9P |
CTV07RW9-9H | MIL Series Connector | Amphenol Corporation | TV07DT-9-9P vs CTV07RW9-9H |
TVS07RS9-9P | MIL Series Connector | Amphenol Corporation | TV07DT-9-9P vs TVS07RS9-9P |
TVS07RK9-9H | MIL Series Connector | Amphenol Corporation | TV07DT-9-9P vs TVS07RK9-9H |
CTVS07RF9-9H | MIL Series Connector | Amphenol Corporation | TV07DT-9-9P vs CTVS07RF9-9H |
TVS07RF9-9P | MIL Series Connector | Amphenol Corporation | TV07DT-9-9P vs TVS07RF9-9P |
TVS07RF9-9H | MIL Series Connector | Amphenol Corporation | TV07DT-9-9P vs TVS07RF9-9H |
TV07DZ-9-9P | MIL Series Connector, | Amphenol Corporation | TV07DT-9-9P vs TV07DZ-9-9P |
TVS07RS9-9H | MIL Series Connector | Amphenol Corporation | TV07DT-9-9P vs TVS07RS9-9H |
TV07RF9-9P | MIL Series Connector, | Amphenol Corporation | TV07DT-9-9P vs TV07RF9-9P |