Part Details for TV06RW15-35PLC by Amphenol Corporation
Overview of TV06RW15-35PLC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW15-35PLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06RW1535PLC
|
TME | Connector: military, plug, male, PIN: 37, size 15, aluminium alloy Min Qty: 1 | 0 |
|
$35.7200 / $42.3100 | RFQ |
Part Details for TV06RW15-35PLC
TV06RW15-35PLC CAD Models
TV06RW15-35PLC Part Data Attributes
|
TV06RW15-35PLC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW15-35PLC
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for TV06RW15-35PLC
This table gives cross-reference parts and alternative options found for TV06RW15-35PLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06RW15-35PLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW-15-35P-LC | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW15-35PLC vs CTV06RW-15-35P-LC |
TVS06RK15-35P-LC | MIL Series Connector, | Amphenol Corporation | TV06RW15-35PLC vs TVS06RK15-35P-LC |
CTVS06RF-15-35P-LC | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW15-35PLC vs CTVS06RF-15-35P-LC |
TVS06RF-15-35P-LC | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW15-35PLC vs TVS06RF-15-35P-LC |