TV06RW13-8SBLC
Amphenol Corporation
Description: MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of TV06RW13-8SBLC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for TV06RW13-8SBLC by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TV06RW-13-8SB(LC)
Avnet Americas Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: TV06RW-13-8SB(LC)) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 7 $188.0832
$188.0832 Buy Now
DISTI # TV06RW138SBLC
TME Connector: military, plug, female, PIN: 8, size 13, aluminium alloy Min Qty: 1 0
  • 1 $55.0800
  • 2 $52.9300
  • 5 $46.4900
$46.4900 / $55.0800 RFQ

CAD Models for TV06RW13-8SBLC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TV06RW13-8SBLC by Amphenol Corporation

TV06RW13-8SBLC
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL-C-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
8
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
90
Other Description
STRAIGHT PLUG
Empty Shell
NO
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
13-8
Want to compare parts?
  1. TV06RW13-8SBLC
    Amphenol Corporation
    MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV06RW13-8SBLC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV06RW13-8SBLC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TV06RW13-8SBLC would you like to use for your alert(s)?
  • Please alert me when TV06RW13-8SBLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV06RW13-8SBLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV06RW13-8SBLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV06RW13-8SBLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV06RW13-8SBLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV06RW13-8SBLC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: