Part Details for TV06RW-17-26SD by Amphenol Corporation
Overview of TV06RW-17-26SD by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77HDA26SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock | |
L77HDA26SD1CH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, 0.76m (30 in) Gold, M3 Front Screwlock, Ground Tab, With Boardlock | |
L177HDA26SD1CO4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350\\), 26 Socket, 0.38um (15u\\) Gold, 4-40 Front Screwlock, Without Boardlock |
Price & Stock for TV06RW-17-26SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06RW-17-26SD
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: TV06RW-17-26SD) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$214.0347 | Buy Now |
DISTI #
654-TV06RW-17-26SD
|
Mouser Electronics | Standard Circular Connector TV 26C 26#20 SKT PLUG CAD RoHS: Not Compliant | 0 |
|
$90.2100 / $97.0400 | Order Now |
DISTI #
43081615
|
Verical | Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$76.8143 / $79.2527 | Buy Now |
DISTI #
TV06RW-17-26SD
|
PEI Genesis | TV 26C 26#20 SKT PLUG CAD Min Qty: 1 | 10 |
|
$89.8700 / $103.7000 | Buy Now |
Part Details for TV06RW-17-26SD
TV06RW-17-26SD CAD Models
TV06RW-17-26SD Part Data Attributes
|
TV06RW-17-26SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW-17-26SD
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for TV06RW-17-26SD
This table gives cross-reference parts and alternative options found for TV06RW-17-26SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06RW-17-26SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KJB6T17W26SD | ITT Interconnect Solutions | Check for Price | CONN PLUG 26POS CABLE SKT | TV06RW-17-26SD vs KJB6T17W26SD |
D38999/26ME26SD | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Plug, | TV06RW-17-26SD vs D38999/26ME26SD |
TVS06RF17-26JD | Amphenol Corporation | Check for Price | MIL Series Connector | TV06RW-17-26SD vs TVS06RF17-26JD |
DTS26L17-26JD | TE Connectivity | Check for Price | MIL Series Connector | TV06RW-17-26SD vs DTS26L17-26JD |
CJ1426WE26SD | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | TV06RW-17-26SD vs CJ1426WE26SD |
ACT26ME26SD | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Plug | TV06RW-17-26SD vs ACT26ME26SD |
CJ1426FE26SZ | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | TV06RW-17-26SD vs CJ1426FE26SZ |
D38999/26ME26JD | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 26 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TV06RW-17-26SD vs D38999/26ME26JD |
DTS26S17-26SD | TE Connectivity | Check for Price | 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TV06RW-17-26SD vs DTS26S17-26SD |
DTS26K17-26SD | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 26 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TV06RW-17-26SD vs DTS26K17-26SD |