TV06RW-15-4SB
Description: MIL Series Connector,

Overview of TV06RW-15-4SB by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for TV06RW-15-4SB by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TV06RW-15-4SB
Avnet Americas Circular Connector, Tri-Start TV, Straight Plug, 4 Contacts, Crimp Socket, Threaded, 15-4 - Bulk (Alt: TV06RW-15-4SB) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 5 $290.8582
$290.8582 Buy Now
DISTI # 654-TV06RW-15-4SB
Mouser Electronics Standard Circular Connector TV 4C 4#12 SKT PLUG 0
  • 10 $116.2800
  • 25 $104.0400
  • 50 $93.0900
$93.0900 / $116.2800 Order Now
DISTI # TV06RW-15-4SB
PEI Genesis TV 4C 4#12 SKT PLUG 0
Buy Now

CAD Models for TV06RW-15-4SB by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TV06RW-15-4SB by Amphenol Corporation

TV06RW-15-4SB
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
4 Days
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Part Numbers
M39029/56-348
Contact Quantities
4
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
90
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
15-4
Want to compare parts?
  1. TV06RW-15-4SB
    Amphenol Corporation
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV06RW-15-4SB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV06RW-15-4SB by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TV06RW-15-4SB would you like to use for your alert(s)?
  • Please alert me when TV06RW-15-4SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV06RW-15-4SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV06RW-15-4SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV06RW-15-4SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV06RW-15-4SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV06RW-15-4SB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: