Datasheets
TV06DT-25-24PB-LC by: Amphenol Corporation

MIL Series Connector,

Part Details for TV06DT-25-24PB-LC by Amphenol Corporation

Overview of TV06DT-25-24PB-LC by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2380CMS-24#PBF Analog Devices 24-B, 1.5Msps/2Msps, L Pwr SAR
LTC2380IMS-24#PBF Analog Devices 24-B, 1.5Msps/2Msps, L Pwr SAR
LTC2368IMS-24#PBF Analog Devices 24-B, 1Msps, Pseudo- Diff Unip

Price & Stock for TV06DT-25-24PB-LC

Part # Distributor Description Stock Price Buy
DISTI # 654-TV06DT2524PBLC
Mouser Electronics Standard Circular Connector TV 24C 12#16 12# 12 PIN PLUG RoHS: Compliant 0
  • 10 $178.4600
  • 25 $171.6400
$171.6400 / $178.4600 Order Now

Part Details for TV06DT-25-24PB-LC

TV06DT-25-24PB-LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TV06DT-25-24PB-LC Part Data Attributes

TV06DT-25-24PB-LC Amphenol Corporation
Buy Now Datasheet
Compare Parts:
TV06DT-25-24PB-LC Amphenol Corporation MIL Series Connector,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Part Numbers M39029/58-364, M39029/58-365
Contact Quantities 12, 12
Contact Sizes 16, 12
Coupling Type THREADED
Degrees of Rotation 49
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish NICKEL PTFE
Shell Material ALUMINUM ALLOY
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 24
Unique Insert Number 25-24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV06DT-25-24PB-LC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV06DT-25-24PB-LC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TV06DT-25-24PB-LC would you like to use for your alert(s)?
  • Please alert me when TV06DT-25-24PB-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV06DT-25-24PB-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV06DT-25-24PB-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV06DT-25-24PB-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV06DT-25-24PB-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV06DT-25-24PB-LC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: