Part Details for TV06DT-25-20P by Amphenol Corporation
Overview of TV06DT-25-20P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for TV06DT-25-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV06DT-25-20P
|
Mouser Electronics | Standard Circular Connector TV 30C MIXED PIN PLUG RoHS: Compliant | 0 |
|
$466.7000 / $498.6900 | Order Now |
Part Details for TV06DT-25-20P
TV06DT-25-20P CAD Models
TV06DT-25-20P Part Data Attributes
|
TV06DT-25-20P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06DT-25-20P
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/58-363, M39029/58-364, M39029/58-365, M39029/90-529 | |
Contact Quantities | 10, 13, 4, 3 | |
Contact Sizes | 20, 16, 12, 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | 25-20 |
Alternate Parts for TV06DT-25-20P
This table gives cross-reference parts and alternative options found for TV06DT-25-20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06DT-25-20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS06RF-25-20P | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | TV06DT-25-20P vs CTVS06RF-25-20P |
CTV06RW25-20H | MIL Series Connector | Amphenol Corporation | TV06DT-25-20P vs CTV06RW25-20H |
TV06RW-25-20P | MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | TV06DT-25-20P vs TV06RW-25-20P |
TVS06RS25-20P | MIL Series Connector | Amphenol Corporation | TV06DT-25-20P vs TVS06RS25-20P |
CTV06RW25-20P | MIL Series Connector | Amphenol Corporation | TV06DT-25-20P vs CTV06RW25-20P |
TVS06RF25-20H | MIL Series Connector | Amphenol Corporation | TV06DT-25-20P vs TVS06RF25-20H |