TV06DT-15-35PC
Amphenol Corporation
Description: MIL Series Connector,

Overview of TV06DT-15-35PC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C167A-35PC Rochester Electronics Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

CAD Models for TV06DT-15-35PC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TV06DT-15-35PC by Amphenol Corporation

TV06DT-15-35PC
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Part Numbers
M39029/58-360
Contact Quantities
37
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
53
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
15-35
Want to compare parts?
  1. TV06DT-15-35PC
    Amphenol Corporation
    MIL Series Connector,
    VS

Alternate Parts for TV06DT-15-35PC

This table gives cross-reference parts and alternative options found for TV06DT-15-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06DT-15-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26MD35PC CONNECTOR, 37 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch TV06DT-15-35PC vs D38999/26MD35PC
D38999/26SD35PY MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc TV06DT-15-35PC vs D38999/26SD35PY
DTS26K15-35PC MIL Series Connector TE Connectivity TV06DT-15-35PC vs DTS26K15-35PC
D38999/26SD35PC MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc TV06DT-15-35PC vs D38999/26SD35PC
D38999/26WD35PY MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc TV06DT-15-35PC vs D38999/26WD35PY
CTVS06RF-15-35PC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-15-35PC vs CTVS06RF-15-35PC
EN3645J6DN35MC MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity TV06DT-15-35PC vs EN3645J6DN35MC
D38999/26WD35PC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-15-35PC vs D38999/26WD35PC
D38999/26WD35HC MIL Series Connector TE Connectivity TV06DT-15-35PC vs D38999/26WD35HC
CJ1426SD35PY MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc TV06DT-15-35PC vs CJ1426SD35PY
Part Number Description Manufacturer Compare
CTVS06RF-15-35PC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-15-35PC vs CTVS06RF-15-35PC
D38999/26MD35PC 37 Contact(s), Composite, Male, Crimp Terminal, Plug, ITT Interconnect Solutions TV06DT-15-35PC vs D38999/26MD35PC
D38999/26MD35PC MIL Series Connector, 37 Contact(s), Composite, Male, Solder Terminal, Plug, Defense Logistics Agency TV06DT-15-35PC vs D38999/26MD35PC
CTV06RW-15-35HC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-15-35PC vs CTV06RW-15-35HC
D38999/26WD35PC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency TV06DT-15-35PC vs D38999/26WD35PC
TVS06RS15-35HC MIL Series Connector Amphenol Corporation TV06DT-15-35PC vs TVS06RS15-35HC
D38999/26TD35PC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation TV06DT-15-35PC vs D38999/26TD35PC
TVS06RF-15-35PC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-15-35PC vs TVS06RF-15-35PC
D38999/26KD35HC MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency TV06DT-15-35PC vs D38999/26KD35HC
CTV06RW-15-35PC MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation TV06DT-15-35PC vs CTV06RW-15-35PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV06DT-15-35PC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV06DT-15-35PC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of TV06DT-15-35PC would you like to use for your alert(s)?
  • Please alert me when TV06DT-15-35PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TV06DT-15-35PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV06DT-15-35PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TV06DT-15-35PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV06DT-15-35PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV06DT-15-35PC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: