Part Details for TV06DT-15-19P by Amphenol Corporation
Overview of TV06DT-15-19P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for TV06DT-15-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TV06DT-15-19P
|
Mouser Electronics | Standard Circular Connector TV 19C 19#20 PIN PLUG RoHS: Compliant | 0 |
|
$113.7700 / $122.3900 | Order Now |
DISTI #
TV06DT-15-19P
|
PEI Genesis | TV 19C 19#20 PIN PLUG | 0 |
|
Buy Now |
Part Details for TV06DT-15-19P
TV06DT-15-19P CAD Models
TV06DT-15-19P Part Data Attributes
|
TV06DT-15-19P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06DT-15-19P
Amphenol Corporation
MIL SERIES CONNECTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | DURMALON | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 15-19 |
Alternate Parts for TV06DT-15-19P
This table gives cross-reference parts and alternative options found for TV06DT-15-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06DT-15-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RF-15-19H | MIL Series Connector, | Amphenol Corporation | TV06DT-15-19P vs TVS06RF-15-19H |
D38999/26SD19P | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Amphenol Corporation | TV06DT-15-19P vs D38999/26SD19P |
TVS06RS15-19P | MIL Series Connector | Amphenol Corporation | TV06DT-15-19P vs TVS06RS15-19P |
TV06RW-15-19P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | TV06DT-15-19P vs TV06RW-15-19P |
TVS06RK15-19H | MIL Series Connector | Amphenol Corporation | TV06DT-15-19P vs TVS06RK15-19H |
D38999/26FD19P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | TV06DT-15-19P vs D38999/26FD19P |
D38999/26WD19P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | TV06DT-15-19P vs D38999/26WD19P |
TVS06RF-15-19P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | TV06DT-15-19P vs TVS06RF-15-19P |
CTVS06RF15-19H | MIL Series Connector | Amphenol Corporation | TV06DT-15-19P vs CTVS06RF15-19H |