There are no models available for this part yet.
Overview of TV06B130JB-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TV06B130JB-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-1247-1-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1431 / $0.4900 | Buy Now | |
DISTI #
750-TV06B130JB-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS BI-DIRECTIONAL 600W 13V 5% RoHS: Compliant | 0 |
|
$0.1430 / $0.4900 | Order Now | |
Bristol Electronics | Min Qty: 9 | 9210 |
|
$0.0810 / $0.6000 | Buy Now | ||
Quest Components | 7368 |
|
$0.1000 / $0.8000 | Buy Now | |||
NAC | Trans Voltage Suppressor Diode,13VV(RWM),Bidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1520 / $0.3700 | Buy Now |
CAD Models for TV06B130JB-G by Comchip Technology Corporation Ltd
Part Data Attributes for TV06B130JB-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
15.9 V
|
Breakdown Voltage-Min
|
14.4 V
|
Breakdown Voltage-Nom
|
15.15 V
|
Clamping Voltage-Max
|
21.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
13 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for TV06B130JB-G
-
TV06B130JB-HFTransient Suppressors
-
TSZU52C11Zener Diodes
-
TS250-130F-RC-B-0.5-2Non-linear Resistors
-
TPS62205DBVRG4Switching Regulator or Controllers
-
TSM102AIDOperational Amplifiers
-
TPS70919DBVRLinear Regulator ICs
-
TPS2057ADRPower Management Circuits
-
TRSF3223EIDWRLine Driver or Receivers
-
TT11DGRA1Toggle Switches