Part Details for TUM5J100E by Ohmite Mfg Co
Overview of TUM5J100E by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUM5J100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8897
|
Newark | Res Metal Oxide 100 Ohm 5% 5W/Ohmite Manufacturing |Ohmite TUM5J100E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.5610 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide 100 Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant |
94 Partner Stock |
|
$0.2756 / $0.4264 | Buy Now |
|
Master Electronics | Res Metal Oxide 100 Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk RoHS: Compliant |
94 Partner Stock |
|
$0.2756 / $0.4264 | Buy Now |
Part Details for TUM5J100E
TUM5J100E CAD Models
TUM5J100E Part Data Attributes
|
TUM5J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TUM5J100E
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 5W, 100ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 8739, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8739 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |