Part Details for TUA6039F-2 by Infineon Technologies AG
Overview of TUA6039F-2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TUA6039F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC TUNER MOPLL STAT 48-VQFN | 13100 |
|
RFQ |
Part Details for TUA6039F-2
TUA6039F-2 CAD Models
TUA6039F-2 Part Data Attributes:
|
TUA6039F-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TUA6039F-2
Infineon Technologies AG
Video Tuner, 3-Band, GREEN, PLASTIC, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 863.25 MHz | |
Input Frequency-Min (RF) | 44.25 MHz | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 8 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 126 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TUA6039F-2
This table gives cross-reference parts and alternative options found for TUA6039F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA6039F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUA6039-2 | Video Tuner, 3-Band, GREEN, PLASTIC, VQFN-48 | Infineon Technologies AG | TUA6039F-2 vs TUA6039-2 |