Part Details for TUA2009XS by Siemens
Overview of TUA2009XS by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TUA2009XS
TUA2009XS CAD Models
TUA2009XS Part Data Attributes
|
TUA2009XS
Siemens
Buy Now
Datasheet
|
Compare Parts:
TUA2009XS
Siemens
Video Tuner, 3-Band, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO AVAILABLE FREQUENCY RANGES 30 MHZ-500 MHZ & 30-900 MHZ | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 30 MHz | |
JESD-30 Code | R-PDSO-G24 | |
Noise Figure-Nom | 9 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TUA2009XS
This table gives cross-reference parts and alternative options found for TUA2009XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA2009XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5636BM-T | IC 3-BAND, VIDEO TUNER, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Tuner IC | NXP Semiconductors | TUA2009XS vs TDA5636BM-T |
LA1844M | Audio Tuner, 2-Band, PDIP24, 0.300 INCH, DIP-24 | SANYO Electric Co Ltd | TUA2009XS vs LA1844M |
CXA3025N | Video Tuner, 2-Band, PDSO24, 5.60 MM, 0.80 MM PITCH, EIAJ, PLASTIC, SSOP-24 | Sony Semiconductor | TUA2009XS vs CXA3025N |
TDA5736TD | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-137, SO-24, Tuner IC | NXP Semiconductors | TUA2009XS vs TDA5736TD |
TDA5737M | IC 3-BAND, VIDEO TUNER, PDSO24, 5.30 MM, PLASTIC, SOT-340-1, SSOP-24, Tuner IC | NXP Semiconductors | TUA2009XS vs TDA5737M |
TDA5637TD | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | TUA2009XS vs TDA5637TD |
TDA5737MDK | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | TUA2009XS vs TDA5737MDK |
U4065B-AFLG3 | Audio Tuner, PDSO24 | Microchip Technology Inc | TUA2009XS vs U4065B-AFLG3 |
TDA5736MDK-T | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | TUA2009XS vs TDA5736MDK-T |
TDA5636TD | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | TUA2009XS vs TDA5636TD |