Part Details for TU1537-621TA by Tecate Group
Overview of TU1537-621TA by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TU1537-621TA
TU1537-621TA CAD Models
TU1537-621TA Part Data Attributes
|
TU1537-621TA
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TU1537-621TA
Tecate Group
General Purpose Inductor, 620uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 25.9 Ω | |
Inductance-Nom (L) | 620 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.083 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for TU1537-621TA
This table gives cross-reference parts and alternative options found for TU1537-621TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TU1537-621TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TU1537-621TR | General Purpose Inductor, 620uH, 10%, 1 Element, Ferrite-Core | Tecate Group | TU1537-621TA vs TU1537-621TR |
TU1537-621B | General Purpose Inductor, 620uH, 10%, 1 Element, Ferrite-Core | Tecate Group | TU1537-621TA vs TU1537-621B |