TU1025-R33B
Tecate Group
Description: General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core

Overview of TU1025-R33B by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TU1025-R33B by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TU1025-R33B by Tecate Group

TU1025-R33B
Tecate Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECATE GROUP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
PHENOLIC
DC Resistance
0.22 Ω
Inductance-Nom (L)
0.33 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.815 A
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
PRINTED WIRING PIN
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. TU1025-R33B
    Tecate Group
    General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core
    VS

Alternate Parts for TU1025-R33B

This table gives cross-reference parts and alternative options found for TU1025-R33B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TU1025-R33B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1202-07K General Purpose Inductor, 0.33uH, 10%, 1 Element Frontier Electronics Co Ltd TU1025-R33B vs 1202-07K
TU1025-R33TA General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core Tecate Group TU1025-R33B vs TU1025-R33TA
MC0206ST-R33K-S General Purpose Inductor, 0.33uH, 10%, 1 Element, YAGEO Corporation TU1025-R33B vs MC0206ST-R33K-S
TU1025-R33FL General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core Tecate Group TU1025-R33B vs TU1025-R33FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TU1025-R33B by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TU1025-R33B by Tecate Group

  • Please alert me when TU1025-R33B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TU1025-R33B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TU1025-R33B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TU1025-R33B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TU1025-R33B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TU1025-R33B by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: