Part Details for TU1025-1R2TR by Tecate Group
Overview of TU1025-1R2TR by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TU1025-1R2TR
TU1025-1R2TR CAD Models
TU1025-1R2TR Part Data Attributes
|
TU1025-1R2TR
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TU1025-1R2TR
Tecate Group
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.59 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for TU1025-1R2TR
This table gives cross-reference parts and alternative options found for TU1025-1R2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TU1025-1R2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TU1025-1R2B | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core | Tecate Group | TU1025-1R2TR vs TU1025-1R2B |
TU1025-1R2FL | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core | Tecate Group | TU1025-1R2TR vs TU1025-1R2FL |