Part Details for TTSN74LS196JDS by Twilight Technology Inc
Overview of TTSN74LS196JDS by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for TTSN74LS196JDS
TTSN74LS196JDS CAD Models
TTSN74LS196JDS Part Data Attributes
|
TTSN74LS196JDS
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TTSN74LS196JDS
Twilight Technology Inc
Decade Counter, Asynchronous, Up Direction, TTL, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-XDIP-T14 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 62 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |