Part Details for TTMC14020BALDS by Twilight Technology Inc
Overview of TTMC14020BALDS by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTMC14020BALDS
TTMC14020BALDS CAD Models
TTMC14020BALDS Part Data Attributes
|
TTMC14020BALDS
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TTMC14020BALDS
Twilight Technology Inc
Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T16 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 3900 ns | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for TTMC14020BALDS
This table gives cross-reference parts and alternative options found for TTMC14020BALDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTMC14020BALDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14020BALG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, LEAD FREE, CERAMIC, DIP-16 | Motorola Mobility LLC | TTMC14020BALDS vs MC14020BALG |
DV4020BN | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | TTMC14020BALDS vs DV4020BN |
MC14020BCPD | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | TTMC14020BALDS vs MC14020BCPD |
TTMC14020BCLS | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16 | Twilight Technology Inc | TTMC14020BALDS vs TTMC14020BCLS |
TTMC14020BCL | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16 | Twilight Technology Inc | TTMC14020BALDS vs TTMC14020BCL |
MC14020BCP | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | TTMC14020BALDS vs MC14020BCP |
TTMC14020BALS | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16 | Twilight Technology Inc | TTMC14020BALDS vs TTMC14020BALS |
MC14020BCP | IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | Freescale Semiconductor | TTMC14020BALDS vs MC14020BCP |
MC14020BCLG | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, CERAMIC, LEAD FREE, DIP-16 | Motorola Semiconductor Products | TTMC14020BALDS vs MC14020BCLG |
MC14020BCLD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | TTMC14020BALDS vs MC14020BCLD |