TTLM111WGRLQMLV
Twilight Technology Inc
Description: Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10,

Overview of TTLM111WGRLQMLV by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TTLM111WGRLQMLV by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TTLM111WGRLQMLV by Twilight Technology Inc

TTLM111WGRLQMLV
Twilight Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Package Description
SOP, SOP10,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Bias Current-Max (IIB) @25C
0.1 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-XDSO-G10
Neg Supply Voltage Limit-Max
-30 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
SOP
Package Equivalence Code
SOP10,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Response Time-Nom
200 ns
Supply Current-Max
6 mA
Supply Voltage Limit-Max
30 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. TTLM111WGRLQMLV
    Twilight Technology Inc
    Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TTLM111WGRLQMLV by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TTLM111WGRLQMLV by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of TTLM111WGRLQMLV would you like to use for your alert(s)?
  • Please alert me when TTLM111WGRLQMLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TTLM111WGRLQMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TTLM111WGRLQMLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TTLM111WGRLQMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TTLM111WGRLQMLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TTLM111WGRLQMLV by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: