Part Details for TTL-232R-5V-WE by FTDI Chip
Overview of TTL-232R-5V-WE by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Price & Stock for TTL-232R-5V-WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1439
|
Newark | Cable, Ttl To Usb Serial Converter, Wire End, Conversion Type:Usb To 5V Ttl Converter, Baud Rate:3Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Ftdi TTL-232R-5V-WE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$24.8000 / $28.1000 | Buy Now |
DISTI #
768-1029-ND
|
DigiKey | CABLE USB EMBD UART 5V WIRED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1172 In Stock |
|
$21.6250 / $24.9000 | Buy Now |
DISTI #
895-TTL-232R-5V-WE
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 5V Wire End RoHS: Compliant | 0 |
|
$20.3400 / $23.8000 | Order Now |
DISTI #
70069403
|
RS | Single Ended, USB Type A Plug to Pigtail, 1.8 m, USBmadeEZ-UART Series | FTDI TTL-232R-5V-WE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 112 |
|
$27.3300 | Buy Now |
DISTI #
TTL-232R-5V-WE
|
TME | Module: cable integrated, USB, lead, 5V, USB A, 1.8m Min Qty: 1 | 179 |
|
$20.0500 / $23.8000 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 5V Wire End | 0 |
|
$116.0200 | Buy Now |
Part Details for TTL-232R-5V-WE
TTL-232R-5V-WE CAD Models
TTL-232R-5V-WE Part Data Attributes
|
TTL-232R-5V-WE
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
TTL-232R-5V-WE
FTDI Chip
Wire And Cable, 6 Conductor(s), 24AWG, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Application | INSTRUMENTATION AND CONTROL USE | |
Approvals | CE; UL | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 5 mm | |
Number of Conductors | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |