Part Details for TTC05102LSY by Thinking Electronic Industrial Co Ltd
Overview of TTC05102LSY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for TTC05102LSY
TTC05102LSY CAD Models
TTC05102LSY Part Data Attributes
|
TTC05102LSY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TTC05102LSY
Thinking Electronic Industrial Co Ltd
NTC Thermistor, 1000ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Other: -30C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01a | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 6.5 mm | |
Package Length | 6.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | AMMO PACK; BULK; TR, 13 INCH | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; CSA; CUL; TUV; UL | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3800 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 15% |