There are no models available for this part yet.
Overview of TTC-8100 by Tamura Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
CAD Models for TTC-8100 by Tamura Corporation of America
Part Data Attributes for TTC-8100 by Tamura Corporation of America
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TAMURA CORP OF AMERICA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
10/100 BASE-T
|
Approvals
|
IEEE
|
Height
|
5.6 mm
|
Isolation Voltage
|
1500 V
|
Length
|
11.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Primary Inductance
|
350 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Width
|
6.91 mm
|